
The P6KE36A-E3/4 is a unidirectional transient voltage suppressor diode from Vishay, packaged in a DO-204AC axial package, suitable for through hole mounting. It has a reverse breakdown voltage of 34.2V and a peak pulse power rating of 600W. The device can withstand a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The P6KE36A-E3/4 has a leakage current of 1uA and a clamping voltage of 49.9V. It is available in a package quantity of 4000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 49.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
