Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE36A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage-Max | 49.9V |
| Direction | Unidirectional |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Power Dissipation | 600W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE36A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.