The P6KE39A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum breakdown voltage of 41V and a minimum breakdown voltage of 37.1V. The device is packaged in a DO-204AC package and is available in bulk packaging with 4000 units per package. The P6KE39A-E3/1 has a peak pulse power of 600W and a peak pulse current of 11.1A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| Series | P6KE |
| RoHS | Compliant |