
The P6KE39A-E3/4 is a unidirectional diode from Vishay with a clamping voltage of 53.9V and a reverse breakdown voltage of 37.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-204AC case and is available in a tape and reel packaging with 4000 pieces per reel. It has a peak pulse power of 600W and a peak pulse current of 11.1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6KE39A-E3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 53.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE39A-E3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
