The P6KE 510A-E3/23 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC axial leaded device. It has a maximum operating temperature range of -65°C to 185°C and is RoHS compliant. The device can handle a peak pulse power of 600W and a maximum surge current of 860mA.
Vishay P6KE510A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 698V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 860mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE510A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.