The P6KE540A-E3/51 is a transient voltage suppressor from Vishay, packaged in a DO-204AC case. It has a clamping voltage of 740V and can withstand a maximum surge current of 100A. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. With a peak pulse power rating of 600W, this transient voltage suppressor is suitable for high-power applications.
Vishay P6KE540A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 740V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 459V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.