The P6KE6.8A-E3/51 is a 7.14V transient voltage suppressor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-204AC axial package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay P6KE6.8A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 57.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.