IC, Transient Voltage Suppressor, 600W, 5.8V, P6KE6.8A
Vishay P6KE68A technical specifications.
| Package/Case | DO-204AC |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.