The P6KE68CA-E354 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 10.5V and a peak pulse power of 600W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a DO-15 package, suitable for through-hole mounting, and is packaged on tape and reel. With a peak pulse current of 57.1A and a reverse breakdown voltage of 6.45V, this device is designed to protect electronic circuits from voltage spikes and transient events.
Vishay P6KE68CA-E354 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.5V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE68CA-E354 to view detailed technical specifications.
No datasheet is available for this part.