Vishay P6KE7.5CA-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.3V |
| Hold Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Surge Current | 100A |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE7.5CA-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.