The P6SMB10A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 14.5V and can handle a maximum surge current of 100A. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 600W. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB10A-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB10A-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.