
The P6SMB10A-E3/5 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and a maximum surge current of 100A. The device operates over a temperature range of -65°C to 150°C and has a clamping voltage of 14.5V. It is available in tape and reel packaging with 3200 units per package.
Vishay P6SMB10A-E3/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB10A-E3/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
