The P6SMB12A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a clamping voltage of 16.7V and a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |