The P6SMB12A/5 is a unidirectional transient voltage suppressor with a clamping voltage of 16.7V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AA case. The device is not RoHS compliant. It has a maximum surge current of 100A and an operating supply voltage of 10.2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |