The P6SMB12A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, rated for operation between -65°C and 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device has a clamping voltage of 16.7V and is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |