The P6SMB130CA/55 is a bidirectional transient voltage suppressor with a clamping voltage of 179V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and has a peak pulse power of 600W. The device is packaged in a DO-214AA package and is available in tape and reel quantities of 3200.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 179V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |