The P6SMB15CA-E3/51 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 21.2V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |