The P6SMB16A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a maximum operating temperature range of -65°C to 150°C and can withstand a maximum surge current of 100A. The device is designed to operate at a maximum supply voltage of 13.6V and can absorb a peak pulse power of 600W. It is available in tape and reel packaging with 3200 devices per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |