The P6SMB180A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a clamping voltage of 246V and a peak pulse power of 600W. It can handle a maximum surge current of 100A and is available in tape and reel packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |