The P6SMB180CAHE3/55 is a DO-214AA bidirectional transient voltage suppressor from Vishay, with a clamping voltage of 246V and a peak pulse power rating of 600W. It can handle a maximum surge current of 100A and operates over a temperature range of -65°C to 150°C. The device is packaged in tape and reel quantities of 3200 units.
Vishay P6SMB180CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB180CAHE3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.