The P6SMB18CA/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 25.2V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in bulk quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |