The P6SMB18CA-E3/2C is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 25.2V and can handle a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. It is available in tape and reel packaging with 750 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |