The P6SMB18CA-E3/55 is a unidirectional surge protection diode with a clamping voltage of 25.2V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is suitable for surface mount applications. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |