The P6SMB200A-E3/51 is a unidirectional surge protection diode with a clamping voltage of 274V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications in the DO-214AA package. This diode has a peak pulse power of 600W and a peak pulse current of 2.2A, making it suitable for high-power applications. The P6SMB200A-E3/51 is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |