The P6SMB200AHE3/2C Zener diode from Vishay features a clamping voltage of 274V and a maximum operating temperature range of -65°C to 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is available in quantities of 750 per reel. It is a unidirectional device.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |