The P6SMB200AHE3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 274V and a peak pulse power of 600W. It is packaged in the DO-214AA package and is available in quantities of 3200 per reel. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. It is designed for use in a variety of applications, including surge protection and voltage clamping.
Vishay P6SMB200AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB200AHE3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.