
The P6SMB200CA/52 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 274V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AA case. The device is not RoHS compliant.
Vishay P6SMB200CA/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB200CA/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.