The P6SMB220A/1 is a unidirectional surge protection diode with a clamping voltage of 328V and a maximum surge current of 100A. It has a peak pulse power rating of 600W and is packaged in the DO-214AA package. The diode operates over a temperature range of -65°C to 150°C and is available in a bulk packaging quantity of 2000. It is designed for use in high-voltage applications where surge protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |