The P6SMB220A-E3/51 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The device can withstand a peak pulse power of 600W and a peak pulse current of 1.8A, with a reverse breakdown voltage of 209V and a clamping voltage of 328V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |