The P6SMB220AHE3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 328V and a peak pulse power of 600W. It is packaged in the DO-214AA package and is available in quantities of 3200 per reel. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. It is suitable for use in applications where high voltage and current protection are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |