The P6SMB220CA/1 is a unidirectional transient voltage suppressor with a clamping voltage of 328V and peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AA package. The device is rated for a maximum surge current of 100A and has a bidirectional polarity. It is available in bulk packaging with 2000 units per package.
Vishay P6SMB220CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB220CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.