
The P6SMB220CA/2 is a surface mount bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 328V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a reverse breakdown voltage of 209V. The diode is packaged in a DO-214AA case and is available in quantities of 750 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
