The P6SMB24CA/2B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in tape and reel packaging. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It has a clamping voltage of 33.2V and an operating supply voltage of 20.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |