The P6SMB250A-TR is a unidirectional diode from Vishay, packaged in the SMB case and designed for surface mount applications. It has a minimum breakdown voltage of 237V and a maximum reverse leakage current of 1uA. The diode can operate over a temperature range of -65°C to 150°C and is available on tape and reel. It can withstand a peak pulse current of 1.74A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.74A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 214V |
| RoHS | Compliant |