The P6SMB27A-E3/1 is a unidirectional transient voltage suppressor with a clamping voltage of 37.5V and a peak pulse power of 600W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a DO-214AA package and is available in quantities of 2000 per bulk packaging. It can withstand a maximum surge current of 100A and has an operating supply voltage of 23.1V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |