The P6SMB300AHE3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 414V and a peak pulse power of 600W. It can handle a maximum surge current of 100A and is designed for use with an operating supply voltage of up to 256V.
Sign in to ask questions about the Vishay P6SMB300AHE3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB300AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 414V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB300AHE3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.