The P6SMB30CA/55 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It has a clamping voltage of 41.4V and a maximum operating temperature of 150°C. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is available in quantities of 3200 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |