The P6SMB33A/2 is a unidirectional Zener diode from Vishay, packaged in a DO-214AA surface mount package. It has a reverse breakdown voltage of 31.4V and a maximum operating temperature of 150°C. The diode's leakage current is 1uA and its maximum surge current is 100A. It is not RoHS compliant and is available in tape and reel packaging with 750 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |