The P6SMB33A-E3/51 is a surface mount transient voltage suppressor with a clamping voltage of 45.7V and a reverse breakdown voltage of 31.4V. It can withstand a maximum operating temperature of 150°C and a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 2000 in bulk packaging. The P6SMB33A-E3/51 is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |