The P6SMB33AHE3/55 is a unidirectional Zener diode from Vishay with a clamping voltage of 45.7V and a maximum surge current of 100A. It is packaged in a DO-214AA surface mount package and has a maximum operating temperature of 150°C. The diode is designed to handle peak pulse powers of up to 600W and is available in tape and reel packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |