The P6SMB350A/51 is a unidirectional surge protection diode with a clamping voltage of 482V and a maximum operating temperature range of -65°C to 150°C. It has a peak pulse power rating of 600W and a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 2000. The P6SMB350A/51 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 482V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |