The P6SMB350A/52 is a unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 482V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package, typically supplied in quantities of 750 per reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 482V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |