The P6SMB350A/5B is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 482V and a maximum surge current of 100A. It operates within a temperature range of -65°C to 150°C and is packaged in a DO-214AA case. The device is designed to handle peak pulse power of up to 600W and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 482V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |