The P6SMB36CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a peak pulse power of 600W and has a clamping voltage of 49.9V. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. It is available in a tape and reel packaging format with 3200 units per package.
Vishay P6SMB36CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.