The P6SMB400A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and has a maximum operating temperature of 150°C. The device is available in tape and reel packaging with 3200 pieces per reel. It has a clamping voltage of 548V and can withstand a maximum surge current of 100A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 548V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |