The P6SMB400A-E3/55 is a unidirectional surge protection diode from Vishay with a clamping voltage of 548V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 600W. The diode is packaged in a DO-214AA case and is available in tape and reel quantities of 3200.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 548V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |