The P6SMB43A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a peak pulse power of 600W and has a maximum operating temperature of 150°C. The device is available in bulk packaging with 2000 units per package. It can withstand a maximum surge current of 100A and operates at a maximum supply voltage of 36.8V.
Vishay P6SMB43A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB43A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.