
The P6SMB43A-E3/55 is a unidirectional transient voltage suppressor in a DO-214AA package, suitable for operating temperatures between -65°C and 150°C. It has a maximum clamping voltage of 59.3V and can withstand a maximum surge current of 100A. With a peak pulse power rating of 600W, this component is designed to protect electronic circuits from voltage spikes and transient events.
Vishay P6SMB43A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB43A-E3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
