The P6SMB47CA/2 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum surge current of 100A and a peak pulse power of 600W. Operating temperatures range from -65°C to 150°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |