The P6SMB47CAHE3/55 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 64.8V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 600W. The device is available in quantities of 3200 per reel and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |